IRFHM8326TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 206
Unit Price: 25,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 034
Unit Price: 21,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 180
Unit Price: 44,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 471
Unit Price: 45,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 630
Unit Price: 23,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 290
Unit Price: 23,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 714
Unit Price: 31,49000 Kč
Datasheet
N-Channel 30 V 19A (Ta) 2.8W (Ta), 37W (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM8326TRPBF

DigiKey Part Number
IRFHM8326TRPBFTR-ND - Tape & Reel (TR)
IRFHM8326TRPBFCT-ND - Cut Tape (CT)
IRFHM8326TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM8326TRPBF
Description
MOSFET N-CH 30V 25A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta) 2.8W (Ta), 37W (Tc) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IRFHM8326TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.7mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 50µA
Series
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2496 pF @ 10 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 37W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ050N03MSGATMA1Infineon Technologies206BSZ050N03MSGATMA1CT-ND25,44000 KčMFR Recommended
CSD17577Q3ATexas Instruments1 034296-39995-1-ND21,48000 KčSimilar
CSD17577Q3ATTexas Instruments1 180296-38336-1-ND44,21000 KčSimilar
CSD17577Q5ATTexas Instruments2 471296-38337-1-ND45,67000 KčSimilar
DMN3008SFG-13Diodes Incorporated1 63031-DMN3008SFG-13CT-ND23,98000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes