Parametric Equivalent
Similar
Similar
Similar

DMT3004LFG-7 | |
|---|---|
DigiKey Part Number | DMT3004LFG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3004LFG-7 |
Description | MOSFET NCH 30V 10.4A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.4A (Ta), 25A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2370 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT3004LFG-13 | Diodes Incorporated | 0 | DMT3004LFG-13-ND | 7,41914 Kč | Parametric Equivalent |
| AON6558 | Alpha & Omega Semiconductor Inc. | 35 104 | 785-1670-1-ND | 18,56000 Kč | Similar |
| AON6578 | Alpha & Omega Semiconductor Inc. | 0 | AON6578-ND | 10,02065 Kč | Similar |
| RJK03M4DPA-00#J5A | Renesas Electronics Corporation | 5 998 | 559-RJK03M4DPA-00#J5ACT-ND | 53,18000 Kč | Similar |
| RQ3E150BNTB | Rohm Semiconductor | 2 574 | RQ3E150BNTBCT-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,07607 Kč | 14 152,14 Kč |
| 4 000 | 6,52709 Kč | 26 108,36 Kč |
| 6 000 | 6,24744 Kč | 37 484,64 Kč |
| 10 000 | 6,02203 Kč | 60 220,30 Kč |
| Unit Price without VAT: | 7,07607 Kč |
|---|---|
| Unit Price with VAT: | 8,56204 Kč |






