USB-C31-S-RA-CS1E-BK-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 18 371
Unit Price: 18,96000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 961
Unit Price: 45,20000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 59,57000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 25,64030 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 26,40203 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 25,64030 Kč
Datasheet
USB-C31-S-RA-CS1E-BK-T/R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C31-S-RA-CS1E-BK-T/R
USB-C31-S-RA-CS1D-BK-T/R
USB-C31-S-RA-CS1D-BK-T/R

USB-C31-S-RA-CS1E-BK-T/R

DigiKey Part Number
2057-USB-C31-S-RA-CS1E-BK-T/RTR-ND - Tape & Reel (TR)
2057-USB-C31-S-RA-CS1E-BK-T/RCT-ND - Cut Tape (CT)
2057-USB-C31-S-RA-CS1E-BK-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C31-S-RA-CS1E-BK-T/R
Description
USB TYPE C , RECEPTACLE, R/A, HY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-C31-S-RA-CS1E-BK-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
19 20023,28794 Kč447 128,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,83000 Kč45,83 Kč
1037,30700 Kč373,07 Kč
2534,39440 Kč859,86 Kč
5032,33640 Kč1 616,82 Kč
10030,40760 Kč3 040,76 Kč
25028,03468 Kč7 008,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,83000 Kč
Unit Price with VAT:55,45430 Kč