


USB4056-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4056-03-ATR-ND - Tape & Reel (TR) 2073-USB4056-03-ACT-ND - Cut Tape (CT) 2073-USB4056-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4056-03-A |
Description | USB C 3.2 REC, HORZ, HYBRID PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4056-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 25 | 15,61400 Kč | 390,35 Kč |
| 50 | 14,86660 Kč | 743,33 Kč |
| 100 | 14,15270 Kč | 1 415,27 Kč |
| 250 | 13,26652 Kč | 3 316,63 Kč |
| 500 | 12,63240 Kč | 6 316,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,02933 Kč | 12 029,33 Kč |
| 2 000 | 11,45504 Kč | 22 910,08 Kč |
| 3 000 | 11,13202 Kč | 33 396,06 Kč |
| 5 000 | 10,73813 Kč | 53 690,65 Kč |
| 7 000 | 10,48634 Kč | 73 404,38 Kč |
| 10 000 | 10,22598 Kč | 102 259,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











