



USB-C31-S-RA-CS1D-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1D-BK-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-CS1D-BK-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-CS1D-BK-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS1D-BK-T/R |
Description | USB TYPE C , RECEPTACLE, R/A, HY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Copper Alloy, Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA1R1300 | JAE Electronics | 126 | 670-3104-1-ND | 44,94000 Kč | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 1 300 | 670-3117-1-ND | 56,69000 Kč | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 3 003 | 670-2848-1-ND | 58,37000 Kč | Parametric Equivalent |
| KUSBX-SMT3-CS-BTR | Kycon, Inc. | 2 000 | 2092-KUSBX-SMT3-CS-BCT-ND | 65,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 25 | 40,49240 Kč | 1 012,31 Kč |
| 50 | 38,55240 Kč | 1 927,62 Kč |
| 100 | 36,71080 Kč | 3 671,08 Kč |
| 250 | 34,41152 Kč | 8 602,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,43774 Kč | 28 293,97 Kč |
| 1 800 | 29,93802 Kč | 53 888,44 Kč |
| 2 700 | 29,09429 Kč | 78 554,58 Kč |
| 4 500 | 28,06532 Kč | 126 293,94 Kč |
| 6 300 | 27,40769 Kč | 172 668,45 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |








