
A-USBC-20F0-EA-GSR15 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR15TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR15CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR15 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 21,93400 Kč | 219,34 Kč |
25 | 20,56320 Kč | 514,08 Kč |
50 | 19,58020 Kč | 979,01 Kč |
100 | 18,64490 Kč | 1 864,49 Kč |
250 | 17,47552 Kč | 4 368,88 Kč |
500 | 16,64108 Kč | 8 320,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,46951 Kč | 13 469,51 Kč |
2 000 | 12,82670 Kč | 25 653,40 Kč |
3 000 | 12,46502 Kč | 37 395,06 Kč |
5 000 | 12,44593 Kč | 62 229,65 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |