Image for CX90B-16P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90B-16P1

DigiKey Part Number
26-CX90B-16P1TR-ND - Tape & Reel (TR)
26-CX90B-16P1CT-ND - Cut Tape (CT)
26-CX90B-16P1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90B-16P1
Description
Interconnect Interface
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX90B-16P1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-030-01210-TRCNC Tech9 4861175-1003-030-01210-TRCT-ND9,17000 KčParametric Equivalent
10171167-01111LFAmphenol CS (FCI)10 135609-10171167-01111LFCT-ND19,27000 KčParametric Equivalent
2171790001Molex40 102900-2171790001CT-ND7,76000 KčParametric Equivalent
2171800001Molex17 681900-2171800001CT-ND19,55000 KčParametric Equivalent
A-USBC-20F0-EA-GSR04Assmann WSW Components4 165123-A-USBC-20F0-EA-GSR04CT-ND10,29000 KčParametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,31600 Kč243,16 Kč
2522,77880 Kč569,47 Kč
5021,69100 Kč1 084,55 Kč
10020,65570 Kč2 065,57 Kč
25019,36100 Kč4 840,25 Kč
50018,43624 Kč9 218,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,19511 Kč28 792,67 Kč
3 00018,27932 Kč54 837,96 Kč
4 50017,76422 Kč79 938,99 Kč
7 50017,13596 Kč128 519,70 Kč
10 50016,73433 Kč175 710,46 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč