


2171790001 | |
|---|---|
DigiKey Part Number | 900-2171790001TR-ND - Tape & Reel (TR) 900-2171790001CT-ND - Cut Tape (CT) 900-2171790001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171790001 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171790001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,55680 Kč | 1 255,68 Kč |
| 250 | 11,76980 Kč | 2 942,45 Kč |
| 500 | 11,20748 Kč | 5 603,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,53418 Kč | 12 641,02 Kč |
| 2 400 | 10,03136 Kč | 24 075,26 Kč |
| 3 600 | 9,74856 Kč | 35 094,82 Kč |
| 6 000 | 9,40364 Kč | 56 421,84 Kč |
| 8 400 | 9,18318 Kč | 77 138,71 Kč |
| 12 000 | 8,95509 Kč | 107 461,08 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











