


2171800001 | |
|---|---|
DigiKey Part Number | 900-2171800001TR-ND - Tape & Reel (TR) 900-2171800001CT-ND - Cut Tape (CT) 900-2171800001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171800001 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171800001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 34,91560 Kč | 872,89 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 100 | 31,65870 Kč | 3 165,87 Kč |
| 250 | 29,67604 Kč | 7 419,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 28,06936 Kč | 15 438,15 Kč |
| 1 100 | 26,72988 Kč | 29 402,87 Kč |
| 1 650 | 25,97644 Kč | 42 861,13 Kč |
| 2 750 | 25,05741 Kč | 68 907,88 Kč |
| 3 850 | 24,47003 Kč | 94 209,62 Kč |
| 5 500 | 23,86262 Kč | 131 244,41 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











