
10171167-01111LF | |
|---|---|
DigiKey Part Number | 609-10171167-01111LFTR-ND - Tape & Reel (TR) 609-10171167-01111LFCT-ND - Cut Tape (CT) 609-10171167-01111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10171167-01111LF |
Description | USB TYPEC 16PIN SMT-10171167-011 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10171167-01111LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 5VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 486 | 1175-1003-030-01210-TRCT-ND | 20,58000 Kč | Parametric Equivalent |
| CX90B-16P1 | Hirose Electric Co Ltd | 99 | 26-CX90B-16P1CT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 34,48720 Kč | 862,18 Kč |
| 50 | 32,83660 Kč | 1 641,83 Kč |
| 100 | 31,26600 Kč | 3 126,60 Kč |
| 250 | 29,30648 Kč | 7 326,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 27,72042 Kč | 15 246,23 Kč |
| 1 100 | 26,39773 Kč | 29 037,50 Kč |
| 1 650 | 25,65332 Kč | 42 327,98 Kč |
| 2 750 | 24,74588 Kč | 68 051,17 Kč |
| 3 850 | 24,16592 Kč | 93 038,79 Kč |
| 5 500 | 23,56586 Kč | 129 612,23 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











