
698C124-504-211 | |
---|---|
DigiKey Part Number | 151-698C124-504-211TR-ND - Tape & Reel (TR) 151-698C124-504-211CT-ND - Cut Tape (CT) 151-698C124-504-211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 698C124-504-211 |
Description | 690 SERIES 24 PIN USB TYPE-C CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 698C124-504-211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,20000 Kč | 45,20 Kč |
10 | 38,32700 Kč | 383,27 Kč |
25 | 35,92760 Kč | 898,19 Kč |
50 | 34,20700 Kč | 1 710,35 Kč |
100 | 32,57400 Kč | 3 257,40 Kč |
250 | 30,53260 Kč | 7 633,15 Kč |
500 | 29,07494 Kč | 14 537,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 27,68724 Kč | 27 687,24 Kč |
2 000 | 26,36641 Kč | 52 732,82 Kč |
3 000 | 25,62354 Kč | 76 870,62 Kč |
5 000 | 24,71725 Kč | 123 586,25 Kč |
7 000 | 24,13801 Kč | 168 966,07 Kč |
Unit Price without VAT: | 45,20000 Kč |
---|---|
Unit Price with VAT: | 54,69200 Kč |