



SS-52400-003 | |
|---|---|
DigiKey Part Number | 380-SS-52400-003TR-ND - Tape & Reel (TR) 380-SS-52400-003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS-52400-003 |
Description | CONN USB TYPE C RT. ANGLE JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-003 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Stewart Connector | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-031-01220-TR | CNC Tech | 5 246 | 1175-1003-031-01220-TRCT-ND | 28,14000 Kč | Parametric Equivalent |
| 57988-0240D-001 | Aces Connectors | 288 | 4294-57988-0240D-001CT-ND | 41,79000 Kč | Parametric Equivalent |
| CX90B1B-24P | Hirose Electric Co Ltd | 4 387 | 26-CX90B1B-24PCT-ND | 50,19000 Kč | Parametric Equivalent |
| CX90B2-24P | Hirose Electric Co Ltd | 1 411 | 26-CX90B2-24PCT-ND | 46,41000 Kč | Parametric Equivalent |
| CX90B2-24P1 | Hirose Electric Co Ltd | 5 667 | 26-CX90B2-24P1CT-ND | 44,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,25240 Kč | 2 512,62 Kč |
| 100 | 47,85020 Kč | 4 785,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,03098 Kč | 19 363,94 Kč |
| 900 | 40,97760 Kč | 36 879,84 Kč |
| 1 350 | 39,82247 Kč | 53 760,33 Kč |
| 2 250 | 38,41402 Kč | 86 431,54 Kč |
| 3 150 | 37,51369 Kč | 118 168,12 Kč |
| 4 500 | 36,58262 Kč | 164 621,79 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











