




SJ-3554A-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-SJ-3554A-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-SJ-3554A-SMT-TR-67CT-ND - Cut Tape (CT) 2223-SJ-3554A-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3554A-SMT-TR-67 |
Description | STEREO JACK IP67 3.5 5 CONDUCTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 4 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3554A-SMT-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide, IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 4 Conductor | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy, Titanium (Ti) |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 77,74920 Kč | 1 943,73 Kč |
| 50 | 74,03280 Kč | 3 701,64 Kč |
| 100 | 70,49580 Kč | 7 049,58 Kč |
| 250 | 66,08272 Kč | 16 520,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 60,87799 Kč | 48 702,39 Kč |
| 1 600 | 57,97516 Kč | 92 760,26 Kč |
| 2 400 | 56,34174 Kč | 135 220,18 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |









