
CX90B1B-24P | |
|---|---|
DigiKey Part Number | 26-CX90B1B-24PTR-ND - Tape & Reel (TR) 26-CX90B1B-24PCT-ND - Cut Tape (CT) 26-CX90B1B-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90B1B-24P |
Description | INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,62600 Kč | 426,26 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 50 | 38,04840 Kč | 1 902,42 Kč |
| 100 | 36,23200 Kč | 3 623,20 Kč |
| 250 | 33,96132 Kč | 8 490,33 Kč |
| 500 | 32,34028 Kč | 16 170,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,36386 Kč | 50 045,79 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| 4 500 | 30,87770 Kč | 138 949,65 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










