
1003-031-01220-TR | |
|---|---|
DigiKey Part Number | 1175-1003-031-01220-TR-ND - Tape & Reel (TR) 1175-1003-031-01220-TRCT-ND - Cut Tape (CT) 1175-1003-031-01220-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-031-01220-TR |
Description | CONN RCPT USB3.2 C SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,17320 Kč | 579,33 Kč |
| 50 | 22,06460 Kč | 1 103,23 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| 250 | 19,69444 Kč | 4 923,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,41738 Kč | 15 675,64 Kč |
| 1 800 | 16,58609 Kč | 29 854,96 Kč |
| 2 700 | 16,11853 Kč | 43 520,03 Kč |
| 4 500 | 15,54827 Kč | 69 967,21 Kč |
| 6 300 | 15,18372 Kč | 95 657,44 Kč |
| 9 000 | 14,80676 Kč | 133 260,84 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |








