CX90B1B-24P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1 438
Unit Price: 46,41000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5 667
Unit Price: 44,52000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5 246
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 13 515
Unit Price: 70,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 14 215
Unit Price: 49,77000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7 870
Unit Price: 49,77000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,05685 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,44250 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,09781 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 390
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,54244 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 42 404
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 819
Unit Price: 53,54000 Kč
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 298
Unit Price: 41,79000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90B1B-24P

DigiKey Part Number
26-CX90B1B-24PTR-ND - Tape & Reel (TR)
26-CX90B1B-24PCT-ND - Cut Tape (CT)
26-CX90B1B-24PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90B1B-24P
Description
INTERFACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1042,62600 Kč426,26 Kč
2539,96320 Kč999,08 Kč
5038,04840 Kč1 902,42 Kč
10036,23200 Kč3 623,20 Kč
25033,96132 Kč8 490,33 Kč
50032,34028 Kč16 170,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,36386 Kč50 045,79 Kč
3 00031,77277 Kč95 318,31 Kč
4 50030,87770 Kč138 949,65 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč