10163259-00021LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 13 515
Unit Price: 14,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 14 215
Unit Price: 10,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7 870
Unit Price: 10,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,90201 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,59430 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 390
Unit Price: 5,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,00226 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5 246
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 42 314
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 689
Unit Price: 11,05000 Kč
Datasheet

Parametric Equivalent


Aces Connectors
In Stock: 298
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 8,04834 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 977
Unit Price: 7,85000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 11 755
Unit Price: 10,19000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163259-00021LF

DigiKey Part Number
609-10163259-00021LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10163259-00021LF
Description
USB TYPE C 30U-10163259-00021LF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10163259-00021LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00030,44250 Kč304 425,00 Kč
Unit Price without VAT:30,44250 Kč
Unit Price with VAT:36,83543 Kč