
A-USBC-32F2-EA-HSR03 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-HSR03TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-HSR03CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-HSR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-HSR03 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 39,36720 Kč | 984,18 Kč |
| 50 | 37,48140 Kč | 1 874,07 Kč |
| 100 | 35,69030 Kč | 3 569,03 Kč |
| 250 | 33,45400 Kč | 8 363,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 30,40510 Kč | 21 283,57 Kč |
| 1 400 | 28,95444 Kč | 40 536,22 Kč |
| 2 100 | 28,13842 Kč | 59 090,68 Kč |
| 3 500 | 27,14315 Kč | 95 001,02 Kč |
| 4 900 | 26,50702 Kč | 129 884,40 Kč |
| 7 000 | 25,84905 Kč | 180 943,35 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



