
A-USBC-32F2-EA-GSR06 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-GSR06TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-GSR06CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-GSR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-GSR06 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 30,18680 Kč | 754,67 Kč |
| 50 | 28,74200 Kč | 1 437,10 Kč |
| 100 | 27,36670 Kč | 2 736,67 Kč |
| 250 | 25,65200 Kč | 6 413,00 Kč |
| 500 | 24,42740 Kč | 12 213,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,73180 Kč | 22 731,80 Kč |
| 2 000 | 21,64716 Kč | 43 294,32 Kč |
| 3 000 | 21,03706 Kč | 63 111,18 Kč |
| 5 000 | 20,29289 Kč | 101 464,45 Kč |
| 7 000 | 19,81731 Kč | 138 721,17 Kč |
| 10 000 | 19,32538 Kč | 193 253,80 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


