



10137066-00021LF | |
|---|---|
DigiKey Part Number | 609-10137066-00021LFTR-ND - Tape & Reel (TR) 609-10137066-00021LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10137066-00021LF |
Description | USB 3.1 RECPT CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10137066-00021LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 39,64440 Kč | 991,11 Kč |
| 50 | 37,75020 Kč | 1 887,51 Kč |
| 100 | 35,94860 Kč | 3 594,86 Kč |
| 250 | 33,69592 Kč | 8 423,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,08746 Kč | 16 043,73 Kč |
| 1 000 | 30,55608 Kč | 30 556,08 Kč |
| 1 500 | 29,69481 Kč | 44 542,22 Kč |
| 2 500 | 28,64421 Kč | 71 610,53 Kč |
| 3 500 | 27,97281 Kč | 97 904,83 Kč |
| 5 000 | 27,27846 Kč | 136 392,30 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











