
USB4230-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4230-03-ATR-ND - Tape & Reel (TR) 2073-USB4230-03-ACT-ND - Cut Tape (CT) 2073-USB4230-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4230-03-A |
Description | USB3.2 GEN 2 TYPE C RECEPTACLE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4230-03-A Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUC31AU1TR | Switchcraft Inc. | 661 | 137-RAHPCUC31AU1TRCT-ND | 82,80000 Kč | Parametric Equivalent |
| RAHPCUC31AUTR | Switchcraft Inc. | 1 958 | 137-RAHPCUC31AUTRCT-ND | 86,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,37700 Kč | 213,77 Kč |
| 25 | 20,03800 Kč | 500,95 Kč |
| 50 | 19,07860 Kč | 953,93 Kč |
| 100 | 18,16510 Kč | 1 816,51 Kč |
| 250 | 17,02560 Kč | 4 256,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,83230 Kč | 11 082,61 Kč |
| 1 400 | 15,07644 Kč | 21 107,02 Kč |
| 2 100 | 14,65129 Kč | 30 767,71 Kč |
| 3 500 | 14,13288 Kč | 49 465,08 Kč |
| 4 900 | 13,80153 Kč | 67 627,50 Kč |
| 7 000 | 13,45877 Kč | 94 211,39 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |











