
USB4910-00-A | |
|---|---|
DigiKey Part Number | 2073-USB4910-00-ATR-ND - Tape & Reel (TR) 2073-USB4910-00-ACT-ND - Cut Tape (CT) 2073-USB4910-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4910-00-A |
Description | USB TYPE C, 3.2GEN2, 24P, RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,15320 Kč | 657,66 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| 250 | 11,73704 Kč | 2 934,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,72204 Kč | 9 649,84 Kč |
| 1 800 | 10,21028 Kč | 18 378,50 Kč |
| 2 700 | 9,92233 Kč | 26 790,29 Kč |
| 4 500 | 9,57117 Kč | 43 070,26 Kč |
| 6 300 | 9,34674 Kč | 58 884,46 Kč |
| 9 000 | 9,11460 Kč | 82 031,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











