
RAHPCUC31AU1TR | |
|---|---|
DigiKey Part Number | 137-RAHPCUC31AU1TR-ND - Tape & Reel (TR) 137-RAHPCUC31AU1TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAHPCUC31AU1TR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPCUC31AU1TR Models |
Category | Mounting Feature Horizontal |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 0.5A |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUC31AUTR | Switchcraft Inc. | 1 958 | 137-RAHPCUC31AUTRCT-ND | 86,76000 Kč | Parametric Equivalent |
| 10159872-00011LF | Amphenol CS (FCI) | 944 | 609-10159872-00011LFCT-ND | 24,61000 Kč | Parametric Equivalent |
| 2338792-1 | TE Connectivity AMP Connectors | 16 424 | 17-2338792-1CT-ND | 31,91000 Kč | Parametric Equivalent |
| DX07S024XJ1AR1000 | JAE Electronics | 125 | 670-DX07S024XJ1AR1000CT-ND | 45,05000 Kč | Parametric Equivalent |
| KUSBX-SMTTH-CS1-BTR | Kycon, Inc. | 584 | 2092-KUSBX-SMTTH-CS1-BCT-ND | 45,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 70,30400 Kč | 703,04 Kč |
| 25 | 65,90320 Kč | 1 647,58 Kč |
| 50 | 62,75000 Kč | 3 137,50 Kč |
| 100 | 59,75520 Kč | 5 975,52 Kč |
| 250 | 56,01288 Kč | 14 003,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 52,08870 Kč | 36 462,09 Kč |
| 1 400 | 49,60436 Kč | 69 446,10 Kč |
| 2 100 | 48,20670 Kč | 101 234,07 Kč |
| 3 500 | 46,50222 Kč | 162 757,77 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |

