USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159872-00011LF

DigiKey Part Number
609-10159872-00011LFTR-ND - Tape & Reel (TR)
609-10159872-00011LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10159872-00011LF
Description
USB 3.2 TYPE C GEN 2 RECEPTACLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10159872-00011LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,99800 Kč209,98 Kč
2519,67080 Kč491,77 Kč
5018,73020 Kč936,51 Kč
10017,83570 Kč1 783,57 Kč
25016,71692 Kč4 179,23 Kč
50015,91858 Kč7 959,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,15867 Kč15 158,67 Kč
2 00014,43518 Kč28 870,36 Kč
3 00014,02813 Kč42 084,39 Kč
5 00013,53187 Kč67 659,35 Kč
7 00013,21467 Kč92 502,69 Kč
10 00012,88662 Kč128 866,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč