
RAHPCUC31AUTR | |
|---|---|
DigiKey Part Number | 137-RAHPCUC31AUTR-ND - Tape & Reel (TR) 137-RAHPCUC31AUTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAHPCUC31AUTR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPCUC31AUTR Models |
Category | Mounting Feature Horizontal |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 3A |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| 25 | 69,14000 Kč | 1 728,50 Kč |
| 50 | 65,83660 Kč | 3 291,83 Kč |
| 100 | 62,69160 Kč | 6 269,16 Kč |
| 250 | 58,76580 Kč | 14 691,45 Kč |
| 500 | 56,15970 Kč | 28 079,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 54,64976 Kč | 38 254,83 Kč |
| 1 400 | 52,04311 Kč | 72 860,35 Kč |
| 2 100 | 50,57717 Kč | 106 212,06 Kč |
| 3 500 | 48,78882 Kč | 170 760,87 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |

