
10133476-10001LF | |
|---|---|
DigiKey Part Number | 609-10133476-10001LFTR-ND - Tape & Reel (TR) 609-10133476-10001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10133476-10001LF |
Description | USB3.1 TYPE-C TOP MOUND |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10133476-10001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,92800 Kč | 599,28 Kč |
| 25 | 56,16560 Kč | 1 404,14 Kč |
| 50 | 53,47780 Kč | 2 673,89 Kč |
| 100 | 50,92220 Kč | 5 092,22 Kč |
| 250 | 47,73432 Kč | 11 933,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,97349 Kč | 35 178,79 Kč |
| 1 600 | 41,87605 Kč | 67 001,68 Kč |
| 2 400 | 40,69614 Kč | 97 670,74 Kč |
| 4 000 | 39,25728 Kč | 157 029,12 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



