




2012670005 | |
|---|---|
DigiKey Part Number | WM17992TR-ND - Tape & Reel (TR) WM17992CT-ND - Cut Tape (CT) WM17992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2012670005 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2012670005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 42,66800 Kč | 1 066,70 Kč |
| 50 | 40,63120 Kč | 2 031,56 Kč |
| 100 | 38,69090 Kč | 3 869,09 Kč |
| 250 | 36,26692 Kč | 9 066,73 Kč |
| 500 | 34,53584 Kč | 17 267,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,95677 Kč | 35 956,77 Kč |
| 2 000 | 34,24155 Kč | 68 483,10 Kč |
| 3 000 | 33,27672 Kč | 99 830,16 Kč |
| 5 000 | 32,10006 Kč | 160 500,30 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |











