USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90B2-24P1

DigiKey Part Number
26-CX90B2-24P1TR-ND - Tape & Reel (TR)
26-CX90B2-24P1CT-ND - Cut Tape (CT)
26-CX90B2-24P1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90B2-24P1
Description
RECEPTACLE, USB TYPE-C, 24POS.,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX90B2-24P1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 671
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,67199 Kč44 507,99 Kč
3 00028,25666 Kč84 769,98 Kč
4 50027,46053 Kč123 572,38 Kč
7 50026,48968 Kč198 672,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,83800 Kč378,38 Kč
2535,46160 Kč886,54 Kč
5033,76480 Kč1 688,24 Kč
10032,15210 Kč3 215,21 Kč
25030,13884 Kč7 534,71 Kč
50028,69964 Kč14 349,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1036,28500 Kč362,85 Kč
2533,44560 Kč836,14 Kč
5031,45080 Kč1 572,54 Kč
10029,57360 Kč2 957,36 Kč
25027,26548 Kč6 816,37 Kč
50025,64066 Kč12 820,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč