
LUB-C120D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C120D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C120D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C120D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C120D-007-G-19 |
Description | USB 3.2 GEN2 TYPE C 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 50 | 13,95100 Kč | 697,55 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 250 | 12,45096 Kč | 3 112,74 Kč |
| 500 | 11,85590 Kč | 5 927,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,62176 Kč | 11 621,76 Kč |
| 2 000 | 11,06689 Kč | 22 133,78 Kč |
| 3 000 | 10,75483 Kč | 32 264,49 Kč |
| 5 000 | 10,37423 Kč | 51 871,15 Kč |
| 7 000 | 10,13100 Kč | 70 917,00 Kč |
| 10 000 | 9,87941 Kč | 98 794,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





