
LUB-C119D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C119D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C119D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C119D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C119D-007-G-19 |
Description | USB 3.2 GEN2 TYPE C 24P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 21,38440 Kč | 534,61 Kč |
| 50 | 20,36380 Kč | 1 018,19 Kč |
| 100 | 19,38960 Kč | 1 938,96 Kč |
| 250 | 18,17504 Kč | 4 543,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,09190 Kč | 15 382,71 Kč |
| 1 800 | 16,27625 Kč | 29 297,25 Kč |
| 2 700 | 15,81733 Kč | 42 706,79 Kč |
| 4 500 | 15,25775 Kč | 68 659,88 Kč |
| 6 300 | 14,90011 Kč | 93 870,69 Kč |
| 9 000 | 14,53020 Kč | 130 771,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


