KUSBX-SMT-CS2-B30TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 4,41760 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 4,54884 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 4,41760 Kč
Datasheet

Similar


GCT
In Stock: 24 695
Unit Price: 3,88000 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 961
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 7,90000 Kč
Datasheet
KUSBX-SMT-CS2-B30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT-CS2-B30TR

DigiKey Part Number
2092-KUSBX-SMT-CS2-B30TR-ND - Tape & Reel (TR)
2092-KUSBX-SMT-CS2-B30CT-ND - Cut Tape (CT)
2092-KUSBX-SMT-CS2-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBX-SMT-CS2-B30TR
Description
USB TYPE C, SMT PINS, TH SHIELD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT-CS2-B30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 3A
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,57000 Kč59,57 Kč
1050,61700 Kč506,17 Kč
2547,45080 Kč1 186,27 Kč
5045,18020 Kč2 259,01 Kč
10043,02230 Kč4 302,23 Kč
25040,32688 Kč10 081,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90036,84249 Kč33 158,24 Kč
1 80035,08501 Kč63 153,02 Kč
2 70034,09647 Kč92 060,47 Kč
4 50032,89071 Kč148 008,20 Kč
6 30032,12012 Kč202 356,76 Kč
Manufacturers Standard Package
Unit Price without VAT:59,57000 Kč
Unit Price with VAT:72,07970 Kč