
MP2143DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1080-2-ND - Tape & Reel (TR) 1589-1080-1-ND - Cut Tape (CT) 1589-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2143DJ-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2143DJ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2143DJ-AEC1-LF-Z | Monolithic Power Systems Inc. | 5 984 | 1589-1782-1-ND | 61,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,31760 Kč | 932,94 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,49498 Kč | 15 247,49 Kč |
| 1 000 | 29,58051 Kč | 29 580,51 Kč |
| 1 500 | 29,12255 Kč | 43 683,82 Kč |
| 2 500 | 28,61524 Kč | 71 538,10 Kč |
| 3 500 | 28,31868 Kč | 99 115,38 Kč |
| 5 000 | 28,03342 Kč | 140 167,10 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |










