Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2143DJ-AEC1-LF-Z

DigiKey Part Number
1589-1782-2-ND - Tape & Reel (TR)
1589-1782-1-ND - Cut Tape (CT)
1589-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2143DJ-AEC1-LF-Z
Description
IC REG BUCK ADJ 3A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ2143DJ-AEC1-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.2MHz
Part Status
Not For New Designs
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
TSOT-23-8
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2179AGQHE-AEC1-ZMonolithic Power Systems Inc.2 5851589-MPQ2179AGQHE-AEC1-ZCT-ND63,41000 KčMFR Recommended
MP2143DJ-LF-PMonolithic Power Systems Inc.41589-1080-1-ND54,80000 KčParametric Equivalent
MP2143DJ-LF-ZMonolithic Power Systems Inc.01589-1874-1-ND47,25000 KčParametric Equivalent
In-Stock: 5 984
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,92300 Kč459,23 Kč
2542,02120 Kč1 050,53 Kč
10037,74600 Kč3 774,60 Kč
25035,70584 Kč8 926,46 Kč
50035,01836 Kč17 509,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,21415 Kč96 642,45 Kč
6 00031,60234 Kč189 614,04 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč