
USB-C31-S-RA-CS2-SMT-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS2-SMT-BK-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-CS2-SMT-BK-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-CS2-SMT-BK-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-CS2-SMT-BK-T/R |
Description | USB TYPE C , RECEPTACLE, R/A, SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-C31-S-RA-CS2-SMT-BK-T/R Models |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-C31-S-RA-CS1D-BK-T/R | Adam Tech | 6 339 | 2057-USB-C31-S-RA-CS1D-BK-T/RCT-ND | 50,82000 Kč | Parametric Equivalent |
| 10137062-00021LF | Amphenol CS (FCI) | 6 639 | 609-6109-1-ND | 49,77000 Kč | Parametric Equivalent |
| 12401826E412A | Amphenol CS (Commercial Products) | 7 041 | 12401826E412ACT-ND | 41,58000 Kč | Parametric Equivalent |
| DX07S024JA1R1300 | JAE Electronics | 1 426 | 670-3104-1-ND | 44,94000 Kč | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 1 120 | 670-3117-1-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 38,81280 Kč | 970,32 Kč |
| 50 | 36,95640 Kč | 1 847,82 Kč |
| 100 | 35,19050 Kč | 3 519,05 Kč |
| 250 | 32,98532 Kč | 8 246,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,92663 Kč | 22 444,97 Kč |
| 1 500 | 28,49877 Kč | 42 748,15 Kč |
| 2 250 | 28,28235 Kč | 63 635,29 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




