D 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2

DigiKey Part Number
N701-ND
Manufacturer
Manufacturer Product Number
NH50BP-2
Description
BATTERY NIMH 1.2V 2.5AH D
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
500mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
74.39 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,49000 Kč439,49 Kč
24334,87417 Kč8 036,98 Kč
72305,04264 Kč21 963,07 Kč
120292,12242 Kč35 054,69 Kč
264273,27705 Kč72 145,14 Kč
504258,76077 Kč130 415,43 Kč
Manufacturers Standard Package
Unit Price without VAT:439,49000 Kč
Unit Price with VAT:531,78290 Kč