



78 | |
|---|---|
DigiKey Part Number | 36-78-ND |
Manufacturer | |
Manufacturer Product Number | 78 |
Description | BATTERY HOLDER CLIP D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) D 1 Cell |
Datasheet | Datasheet |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 100 | 6,55140 Kč | 655,14 Kč |
| 500 | 5,75136 Kč | 2 875,68 Kč |
| 1 000 | 5,43785 Kč | 5 437,85 Kč |
| 2 500 | 5,04977 Kč | 12 624,42 Kč |
| 5 000 | 4,77461 Kč | 23 873,05 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |















