



2226 | |
|---|---|
DigiKey Part Number | 36-2226-ND |
Manufacturer | |
Manufacturer Product Number | 2226 |
Description | BATTERY HOLDER D PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 95,35200 Kč | 953,52 Kč |
| 25 | 88,54440 Kč | 2 213,61 Kč |
| 100 | 79,15620 Kč | 7 915,62 Kč |
| 500 | 73,70298 Kč | 36 851,49 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |


















