
NH50BP | |
|---|---|
DigiKey Part Number | N701T-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP |
Description | BATTERY NIMH 1.2V 2.5AH D |
Customer Reference | |
Detailed Description | D 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 73.94 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 24 | 365,14667 Kč | 8 763,52 Kč |
| 72 | 333,71944 Kč | 24 027,80 Kč |
| 120 | 320,04100 Kč | 38 404,92 Kč |
| 264 | 300,02803 Kč | 79 207,40 Kč |
| 504 | 284,55040 Kč | 143 413,40 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |

