D 12 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2F2X5

DigiKey Part Number
N701-F025-ND
Manufacturer
Manufacturer Product Number
NH50BP-2F2X5
Description
BATTERY PACK NIMH 12V D
Customer Reference
Detailed Description
D 12 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
6.73" L x 2.69" W x 2.42" H (171.0mm x 68.4mm x 61.5mm)
Weight
725.7 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 559,30000 Kč4 559,30 Kč
103 804,92200 Kč38 049,22 Kč
503 353,03200 Kč167 651,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 559,30000 Kč
Unit Price with VAT:5 516,75300 Kč