D 6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2F5

DigiKey Part Number
N701-F051-ND
Manufacturer
Manufacturer Product Number
NH50BP-2F5
Description
BATTERY PACK NIMH 6V D
Customer Reference
Detailed Description
D 6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
5
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
6.73" L x 1.35" W x 2.42" H (171.0mm x 34.2mm x 61.5mm)
Weight
368.77 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 435,14000 Kč2 435,14 Kč
102 032,18600 Kč20 321,86 Kč
501 790,82700 Kč89 541,35 Kč
1001 695,92450 Kč169 592,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 435,14000 Kč
Unit Price with VAT:2 946,51940 Kč