D 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2F2X3

DigiKey Part Number
N701-F023-ND
Manufacturer
Manufacturer Product Number
NH50BP-2F2X3
Description
BATTERY PACK NIMH 7.2V D
Customer Reference
Detailed Description
D 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
4.04" L x 2.69" W x 2.42" H (102.6mm x 68.4mm x 61.5mm)
Weight
442.25 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 863,71000 Kč2 863,71 Kč
102 389,82400 Kč23 898,24 Kč
502 105,99440 Kč105 299,72 Kč
1001 994,39000 Kč199 439,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 863,71000 Kč
Unit Price with VAT:3 465,08910 Kč