
NH50BP-2F3 | |
|---|---|
DigiKey Part Number | N701-F031-ND |
Manufacturer | |
Manufacturer Product Number | NH50BP-2F3 |
Description | BATTERY PACK NIMH 3.6V D |
Customer Reference | |
Detailed Description | D 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 1.35" W x 2.42" H (102.6mm x 34.2mm x 61.5mm) | |
Weight | 221.35 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,81000 Kč | 1 569,81 Kč |
| 10 | 1 310,10700 Kč | 13 101,07 Kč |
| 50 | 1 154,50780 Kč | 57 725,39 Kč |
| 100 | 1 093,32600 Kč | 109 332,60 Kč |
| Unit Price without VAT: | 1 569,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,47010 Kč |

