D 12 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2L2X5

DigiKey Part Number
N701-L025-ND
Manufacturer
Manufacturer Product Number
NH50BP-2L2X5
Description
BATTERY PACK NIMH 12V D
Customer Reference
Detailed Description
D 12 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
2.5Ah
Structure
Front to Back, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
6.73" L x 1.35" W x 4.84" H (171.0mm x 34.2mm x 123.0mm)
Weight
725.7 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 448,01000 Kč4 448,01 Kč
103 712,02600 Kč37 120,26 Kč
503 271,17340 Kč163 558,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 448,01000 Kč
Unit Price with VAT:5 382,09210 Kč