D 4.8 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH50BP-2F4

DigiKey Part Number
N701-F041-ND
Manufacturer
Manufacturer Product Number
NH50BP-2F4
Description
BATTERY PACK NIMH 4.8V D
Customer Reference
Detailed Description
D 4.8 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
2.5Ah
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
Solder Tab
Size / Dimension
5.39" L x 1.35" W x 2.42" H (136.8mm x 34.2mm x 61.5mm)
Weight
294.84 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 144,74000 Kč2 144,74 Kč
101 789,80700 Kč17 898,07 Kč
501 577,24800 Kč78 862,40 Kč
1001 493,66960 Kč149 366,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 144,74000 Kč
Unit Price with VAT:2 595,13540 Kč