4614-7305 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 134,30702 Kč

MFR Recommended


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 749
Unit Price: 143,56000 Kč
Datasheet

Similar


3M
In Stock: 525
Unit Price: 161,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 105,23898 Kč

Parametric Equivalent


3M
In Stock: 0
Unit Price: 104,72889 Kč
Datasheet
14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4614-7305

DigiKey Part Number
4614-7305-ND
Manufacturer
Manufacturer Product Number
4614-7305
Description
CONN PLUG 14P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Long
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes