Klippon® Connect SNAP IN Terminal Blocks

Weidmüller Klippon Connect SNAP IN terminal blocks are fast and easy to use with SNAP IN technology

Image of Weidmüller Klippon® Connect SNAP-IN Terminal BlocksWeidmüller Klippon Connect terminal blocks with the SNAP IN technology meets various requirements: being permanently reliable, safe, easy to maintain, and extremely easy to use. The stripped fine-stranded conductors just need to be inserted into the connection point, and the connection point snaps shut with a clear and audible click. The conductor is permanently and reliably contacted. To release the connection, press the green pusher. It couldn‘t be faster or easier.

Features
  • Simple and tool-free wiring of flexible and fine-stranded conductors even without a ferrule
  • Safe connection confirmed by a clear “click” sound and an elevated pusher
  • Ready-to-robot: with the innovative SNAP IN connection, fully automated wiring processes become reality
  • Complete terminal assemblies can be planned digitally and ordered via the Weidmüller Configurator, including accessories
  • Compatible with the PUSH-IN terminal portfolio: the same accessories can be used on either series

Klippon® Connect SNAP IN Terminal Blocks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FEED-THROUGH TERMINAL BLOCK, SNA2874820000FEED-THROUGH TERMINAL BLOCK, SNA847 - Immediate
2000 - Factory Stock
$70.13View Details
FEED-THROUGH TERMINAL BLOCK, SNA2874830000FEED-THROUGH TERMINAL BLOCK, SNA29 - Immediate
950 - Factory Stock
$70.13View Details
FEED-THROUGH TERMINAL BLOCK, SNA2874840000FEED-THROUGH TERMINAL BLOCK, SNA37 - Immediate
2000 - Factory Stock
$99.11View Details
FEED-THROUGH TERMINAL BLOCK, SNA2874850000FEED-THROUGH TERMINAL BLOCK, SNA142 - Immediate
1100 - Factory Stock
$99.11View Details
FEED-THROUGH TERMINAL BLOCK, SNA2874860000FEED-THROUGH TERMINAL BLOCK, SNA60 - Immediate
2000 - Factory Stock
$129.35View Details
FEED-THROUGH TERMINAL BLOCK, SNA2874870000FEED-THROUGH TERMINAL BLOCK, SNA588 - Immediate
750 - Factory Stock
$129.35View Details
MULTI-TIER MODULAR TERMINAL, SNA2902420000MULTI-TIER MODULAR TERMINAL, SNA123 - Immediate
150 - Factory Stock
$150.35View Details
New at DigiKey
TEST-DISCONNECT TERMINAL, SNAP I
2941420000TEST-DISCONNECT TERMINAL, SNAP I98 - Immediate
150 - Factory Stock
$210.61View Details
New at DigiKey
TEST-DISCONNECT TERMINAL, SNAP I
2941430000TEST-DISCONNECT TERMINAL, SNAP I100 - Immediate
50 - Factory Stock
$210.61View Details
New at DigiKey
TEST-DISCONNECT TERMINAL, SNAP I
2941440000TEST-DISCONNECT TERMINAL, SNAP I100 - Immediate$219.85View Details

Klippon® Connect Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
END PLATE (TERMINALS), 56.9 MM X2751080000END PLATE (TERMINALS), 56.9 MM X255 - Immediate
2000 - Factory Stock
$20.37View Details
END PLATE (TERMINALS), 69.5 MM X2751090000END PLATE (TERMINALS), 69.5 MM X0 - Immediate
2000 - Factory Stock
$22.68View Details
END PLATE (TERMINALS), 82.1 MM X2751100000END PLATE (TERMINALS), 82.1 MM X471 - Immediate
1820 - Factory Stock
$25.20View Details
Published: 2023-03-23