



2874860000 | |
|---|---|
DigiKey Part Number | 281-2874860000-ND |
Manufacturer | |
Manufacturer Product Number | 2874860000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.75-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 91,07600 Kč | 910,76 Kč |
| 25 | 79,98520 Kč | 1 999,63 Kč |
| 50 | 73,13600 Kč | 3 656,80 Kč |
| 100 | 67,51550 Kč | 6 751,55 Kč |
| 250 | 61,72476 Kč | 15 431,19 Kč |
| 500 | 58,37746 Kč | 29 188,73 Kč |
| 1 000 | 55,74884 Kč | 55 748,84 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |



