
2941430000 | |
|---|---|
DigiKey Part Number | 281-2941430000-ND |
Manufacturer | |
Manufacturer Product Number | 2941430000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 146,02000 Kč | 1 460,20 Kč |
| 25 | 128,94440 Kč | 3 223,61 Kč |
| 50 | 118,57580 Kč | 5 928,79 Kč |
| 100 | 110,15970 Kč | 11 015,97 Kč |
| 250 | 101,56984 Kč | 25 392,46 Kč |
| 500 | 96,64246 Kč | 48 321,23 Kč |
| 1 000 | 92,79226 Kč | 92 792,26 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

