



2902420000 | |
|---|---|
DigiKey Part Number | 281-2902420000-ND |
Manufacturer | |
Manufacturer Product Number | 2902420000 |
Description | MULTI-TIER MODULAR TERMINAL, SNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 22 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 95,41500 Kč | 954,15 Kč |
| 25 | 83,84080 Kč | 2 096,02 Kč |
| 50 | 76,71400 Kč | 3 835,70 Kč |
| 100 | 70,87450 Kč | 7 087,45 Kč |
| 250 | 64,86368 Kč | 16 215,92 Kč |
| 500 | 61,39354 Kč | 30 696,77 Kč |
| 1 000 | 58,66946 Kč | 58 669,46 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |

