Terminal Block Connector 4 Position Feed Through Blue 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 10-20 AWG
2874870000
2874870000

2874870000

DigiKey Part Number
281-2874870000-ND
Manufacturer
Manufacturer Product Number
2874870000
Description
FEED-THROUGH TERMINAL BLOCK, SNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 10-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
SNAP IN
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
1089,66100 Kč896,61 Kč
2578,74240 Kč1 968,56 Kč
5071,99380 Kč3 599,69 Kč
10066,46080 Kč6 646,08 Kč
25060,75812 Kč15 189,53 Kč
50057,46102 Kč28 730,51 Kč
1 00054,87218 Kč54 872,18 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč